TracoPower TMR 2-2412WI 2W DC-DC Converter 9 - 36V DC In 12V DC 165mA Out
Image Representative of Range

TracoPower TMR 2-2412WI 2W DC-DC Converter 9 - 36V DC In 12V DC 165mA Out

Standard range
Order Code:

57-5144

Brand: TracoPower MPN: TMR 2-2412WI EAN-13: 2050000638428
Qty Unit Price (Ex VAT)
1+ £17.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

TracoPower TMR 2WI series DC/DC-converters have 2 W output power, regulated outputs and an ultra-wide 4:1 input range of 9-36 VDC or 18-75 VDC, and are supplied in an ultra-compact SIL-9 plastic casing. These ultra-compact converters can be used in battery-operated devices, decentralised power supplies in industrial and communication systems.


  • Dimensions, length: 26mm
  • Dimensions, width: 9.3mm
  • Efficiency: 83 %
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 165mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 2W
  • Manufacturer's part TMR 2-2412WI
Mounting Style SIL-9
Number of Outputs 1
Output Current Max 165mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 2W
Supply Voltage Range 9 to 36V
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot