TracoPower TMR 4812 2W DC-DC Converter 36 - 75V DC In 12V DC 165mA Out
Image Representative of Range

TracoPower TMR 4812 2W DC-DC Converter 36 - 75V DC In 12V DC 165mA Out

Extended range
Order Code:

57-5011

Brand: TracoPower MPN: TMR 4812
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

These regulated 2W DC-DC converters from the TracoPower TMR 2 series are supplied in a miniature SIL casing and have a wide 2:1 input range. They are suitable for a wide range of applications in communication, control units and industrial equipment.


  • Case type: SIL
  • Dimensions, length: 21.8mm
  • Dimensions, width: 9.2mm
  • Input voltage: 36 - 75V DC
  • Insulation voltage: I/O 1000V DC
  • Mains control: max. ±0.5 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +75 °C
  • Output current: 167mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 2W
  • Residual ripple: (20 MHz BW) < 50 Vpp
  • Manufacturer's part TMR 4812
Mounting Style SIL
Number of Outputs 1
Output Current Max 165mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 2W
Supply Voltage Range 36 to 75V
Temperature Range -40 to +75°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot