Christmas Opening Hours and Delivery Dates here

TracoPower TSR 2-24150 DC/DC Converter 24V to 15V 2A Compact SIL Case

Order Code:

07-8418

Brand: TracoPower MPN: TSR 2-24150
Qty Unit Price (Ex VAT)
1+ £10.93
5+ £10.61
10+ £10.28
25+ £9.84
50+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TSR 2-24150 DC/DC converter by TracoPower features a single output of 15 V DC at 2 A from a 24 V DC input. This print converter is ideal for applications requiring efficient and stable direct current conversion. Commonly used in industrial and telecommunication sectors, it ensures reliable power supply across various electronic systems.
Output Voltage 15V DC
Input Voltage Range 26.4V DC
Output Current 2A
Number of Outputs 1
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 96%
Enclosure SIL
Height 7.5mm
Length 14mm
Max. output current 2A
Min. input voltage 21.6V DC
Nominal Voltage 24V DC
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Width 14.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot