Christmas Opening Hours and Delivery Dates here

TracoPower TXM 100-124 PSU 24V DC 4.5A 100W Efficient Power Supply

Order Code:

07-8455

Brand: TracoPower MPN: TXM 100-124
Qty Unit Price (Ex VAT)
1+ £69.58
5+ £67.50
10+ £65.40
25+ £62.62
50+ £59.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TXM 100-124 is a printed circuit board power supply unit delivering 24 V DC at 4.5 A with a power output of 100 W. It is designed with solder lugs for PCB mounting, ideal for reliable integration into various electronic applications. This PSU is commonly used in industrial, communications, and instrumentation environments where stable and efficient power supply is essential.
Number of Outputs 1
Output Power Max 100W
Output Voltage 24V DC
Output Current 0A
Dimensions (L x W x H) 37.6 x 98.3 x 129.0 mm
Connection Screw terminal
Height 129.0mm
Input Voltage 264V AC
Length 37.6mm
Max. operating temperature (derating) 40°C
Max. output current 4.5A
Min. input voltage 90V AC
Min. operating temperature (derating) -20°C
Misc Attribute 2 closed
Operating temperature (max.) 60°C
Type PSU
Width 98.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot