Transcend JM1333KLN-2G 2GB JM DDR3 1333 U-DIMM 1Rx8 RAM

Order Code:

63-8514

Brand: Transcend MPN: JM1333KLN-2G EAN-13: 4016138665987

Discontinued


This 2GB memory module from Transcend has been manufactured with true ETT grade, brand-name DRAM chips for performance and stability. The module offers a compelling combination of excellent compatibility and fully-tested reliability.


  • 2GB DDR3 main memory
  • Voltage: 1.5V
  • Bi-directional Differential Data-Strobe
  • Internal calibration through ZQ pin
  • On Die Termination with ODT pin
  • Serial presence detect with EEPROM
  • Asynchronous reset
  • Manufacturer's part JM1333KLN-2G
Type Memory module
Capacity 2GB
Voltage 1.5V

Reviews


Be the first to submit a review

Trustpilot