Christmas Opening Hours and Delivery Dates here

Transcend TS-RDF8K External Memory Card Reader USB 3.0 - Black

Order Code:

63-8427

Brand: Transcend MPN: TS-RDF8K

Discontinued


This external memory card reader from Transcend has been designed to help you unleash the full potential of your high-speed memory cards with the RDF8 USB 3.0 card reader. Support for all new card formats combined with the performance boost of advanced USB 3.0 technology make the RDF8 the professional's choice for fast and efficient data transfer.


  • Super-Speed USB 3.0 interface (also compatible with USB 2.0)
  • Supports next-generation memory cards including SDHC UHS-I, SDXC UHS-I, micro SDHC UHS-I, micro SDXC UHS-I, UDMA7 CF and MSXC cards
  • Convenient LED indicator shows data transfer activity
  • Supports SD and CF built-in security functions
  • Offers a free download of RecoveRx photo recovery software
  • Interface USB 2.0/USB 3.0
  • Operating temperature: 0°C to 70°C
  • Dimensions: 67.6 x 45 x 15.2mm
  • Weight: 32g
  • Manufacturer's part TS-RDF8K

System requirements: Windows XP/Vista/7/8/10, Mac OS 10.x or later, Linux Kernel 2.6.3 or later.
Type External
Interface USB 3.0
Size 67.6 × 45 × 15.2mm

Trustpilot