Transcend TS16GWSDHC10 Wi-Fi SD Card 16GB

Order Code:

63-8891

Brand: Transcend MPN: TS16GWSDHC10

Discontinued


This Wi-Fi SD card from Transcend instantly adds wireless capability to a digital camera, allowing photos and videos to be streamed to portable devices without the need for cables, card readers or a computer.


  • Storage capacity: 16GB
  • Free Wi-Fi SD App
  • Direct Share - create connections between Wi-Fi SD card and mobile device
  • Shoot and View - snap photos and view instantly on iOS or Android device
  • Operating temperature: 0°C to +60°C
  • Dimensions: 32 x 24 x 2.1mm
  • Manufacturer's part TS16GWSDHC10

Operating system requirements: Windows XP/Vista/7/8 (32bit or 64bit), Mac OS X 10.5 or later, Linux Kernel 2.4 or later.

Reviews


Be the first to submit a review

Trustpilot