Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Transcend TS2GCF133 CompactFlash 133x Memory Card 2GB

Order Code:  

63-9135

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS2GCF133 Copy to clipboard
 Report an error

Discontinued

This memory card from Transcend has been designed for high-speed performance and is ideal for both the enthusiast and professional photographer, providing consistent results from high-end DSLR cameras and full HD video camcorders. The card also offers vast storage capacity, while the inner top-tier MLC NAND flash chips provide consistent long-life durability and endurance.


  • Storage capacity: 2GB
  • Read (max.): 50MB/s
  • Write (max.): 20MB/s
  • 133x transfer performance
  • Supports up to Ultra DMA transfer mode 4
  • Built-in Error Correcting Code (ECC)
  • RecoveRx photo recovery software
  • Operating temperature: -25°C to 85°C
  • Size: 42.8 x 36.4 x 3.3mm
  • Manufacturer's part TS2GCF133

Reviews


Be the first to submit a review