Transcend TS2GSD133 2GB SD Card Class 4

Order Code:

63-9149

Brand: Transcend MPN: TS2GSD133

Discontinued


This 2GB SD card from Transcend has been designed to achieve outstanding data transfer speeds when used with SD slot-equipped devices, such as digital cameras, GPS navigation systems and other handheld devices requiring high speed file storage.


  • Data transfer rate: Up to 133X speeds
  • Compatible with Secure Digital Card standard
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Op. Temperature - 25°C to +85°C
  • Size: 32 x 24 x 2.1mm
  • Manufacturer's part TS2GSD133

Reviews


Be the first to submit a review

Trustpilot