Transcend TS2GSDC 2GB SD Card

Order Code:

63-9150

Brand: Transcend MPN: TS2GSDC

Discontinued


This 2GB SD card from Transcend has been designed to use with a wide variety of devices, including digital cameras, mobile phones, PDAs, MP3 players, notebook computers and other electronic devices.


  • 2GB storage capacity
  • Compatible with Secure Digital Card standard
  • Convenient compact size
  • Easy to use, plug-and-play operation
  • Built-in Error Correcting Code (ECC) to detect and correct transfer errors
  • Exclusive RecoveRx photo recovery software
  • Operating temperature: -25°C to +85°C
  • Size: 32 x 24 x 2.1mm
  • Manufacturer's part TS2GSDC

Reviews


Be the first to submit a review

Trustpilot