Transcend TS32GJF710S Jetflash 710 32GB USB Flash Drive - Silver

Order Code:

63-9291

Brand: Transcend MPN: TS32GJF710S EAN-13: 0760557828877

Discontinued


This USB flash drive from Transcend uses innovative COB (Chip on Board) engineering and is assembled with an attractive, modern metallic casing, making it completely resistant to dust and splash, yet incredibly lightweight, and therefore ideal when on the go. The drive allows more storage space on your tablet and notebook computer without sticking outwards of the USB port like a standard flash drive (you can even use it in a USB-equipped car stereo).



System requirements: Microsoft Windows 2000, Microsoft Windows XP, Microsoft Windows Vista, Microsoft Windows 7, Microsoft Windows 8, Microsoft Windows 8.1, Microsoft Windows 10, Mac OS 9.0 or later, Linux Kernel 2.4.2 or later.
Connector(s) USB 3.0
Drive Type Flash
Memory Capacity 32GB

Reviews


Be the first to submit a review

Trustpilot