Christmas Opening Hours and Delivery Dates here

Transcend TS32GPSD330 2.5" PATA SSD 32GB

Order Code:

63-8906

Brand: Transcend MPN: TS32GPSD330 EAN-13: 0760557824879
Qty Unit Price (Ex VAT)
1+ £60.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
69 available to back orderBack-order availability date - 14/01/2026

This 32GB SSD from Transcend supports high-speed UDMA Mode 6 and offers installation flexibility for desktops, laptops or portable devices built around the 2.5in PATA (IDE) storage device standard. The drive is ideal for when replacing a traditional 2.5in IDE HDD with an SSD to enhance overall system performance.


  • Capacity: 32GB
  • Performance: Read: 119MB/s, Write: 93MB/s
  • Non-volatile Flash Memory for outstanding data retention
  • Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm
  • Shock resistance
  • Support S.M.A.R.T function (self-definition)
  • Supports Security Commands
  • Advanced Global Wear-Levelling and Block management for reliability
  • Supports up to Ultra DMA Mode 6
  • Power Shield prevents data loss in the event of a sudden power outage (MLC version only)
  • Operating temperature: 0 to +70°C
  • Manufacturer's part TS32GPSD330


Fully compatible with devices and OS that support the IDE standard (44-Pin, pitch = 2mm).
Type SSD
Capacity 32GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot