Transcend TS64GJF500 Jetflash 500 64GB USB Flash Drive

Order Code:

63-9373

Brand: Transcend MPN: TS64GJF500

Discontinued


This USB flash drive from Transcend offers fast data transfer speeds and a storage capacity of 64GB, One of the main features is the capless design, which comes courtesy of the retractable slide regulator that allows the USB port to be pulled in and out. There is also a free to download JetFlash Elite Software Pack for Favourites, AutoLogin, Secret-Zip, PC-Lock, E-Mail and DataBackup.


  • 64GB storage capacity
  • USB 2.0 interface
  • Easy plug and play installation
  • Size: 63 x 21 x 9mm (L x H x W)
  • Weight: 10g
  • Certificates: CE, FCC, BSMI, KCC, C-tick
  • Manufacturer's part TS64GJF500

System requirements: Windows® 7/ Vista/ XP/ Me/ 2000, Mac™ OS 9.0 or later and Linux™ Kernel 2.4.2 or later.

Reviews


Be the first to submit a review

Trustpilot