Transcend TS8GMP330K MP3 Player 8GB - Black

Order Code:

63-8835

Brand: Transcend MPN: TS8GMP330K

Discontinued


This black MP3 Player from Transcend features a compact size and convenient built-in USB connector. The MP330 is a perfect combination of a digital music player and a portable storage device, offering an impressive collection of useful functions.


  • Capacity: 8GB
  • Music formats: MP3, WMA, WAV
  • Small and lightweight
  • Can record up to 20 hours of audio in three distinct methods
  • Line-in function
  • Quick charge option
  • Dimensions: 85 x 25.5 x 11.5mm
  • Manufacturer's part TS8GMP330K
Classification N/A
Drive Type MP3 player
Memory Capacity 8GB

Reviews


Be the first to submit a review

Trustpilot