Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Transcend TS8GMP330P MP3 Player 8GB - Pink

Order Code:  

63-8836

  Copy to clipboard
Brand: Transcend  Copy to clipboard MPN: TS8GMP330P Copy to clipboard
 Report an error

Discontinued

This pink MP3 Player from Transcend features a compact size and convenient built-in USB connector. The MP330 is a perfect combination of a digital music player and a portable storage device, offering an impressive collection of useful functions.


  • Capacity: 8GB
  • Music formats: MP3, WMA, WAV
  • Small and lightweight
  • Can record up to 20 hours of audio in three distinct methods
  • Line-in function
  • Quick charge option
  • Dimensions: 85 x 25.5 x 11.5mm
  • Manufacturer's part TS8GMP330P
Classification N/A
Drive Type MP3 player
Memory Capacity 8GB

Reviews


Be the first to submit a review

Trustpilot