Trend C012A x 1/4 TCT Two Flute Cutter 8.0 25.0mm

Standard range
Order Code:

97-4769

Brand: Trend MPN: C012AX1/4TC EAN-13: 5027654034194
Qty Was Unit Price (Ex VAT)
1+ £7.49   £6.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

Trend Craft Pro Two Fluted Tungsten Carbide Tipped straight cutters are suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing.

They can be used on a wide range of materials such as softwoods, hardwoods, MDF, plywood and chipboard.

All cutters are TCT and have a bottom cut feature.

When deep cuts are required, more than one pass should be taken.

Shank: 1/4in

The Trend CO12AX two flute router cutter is suitable for a wide range of applications such as engraving, grooving, rebating and shallow morticing. Ideal for use on softwoods, hardwoods, MDF, plywood and chipboard.

All cutters have a bottom cut feature.

Diameter: 8 mm.
Cutting Depth: 25 mm.
Shank Diameter: 1/4 in.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot