Site: Industry
Currency: GBP    
Trend C044 x 1/4 TCT Chamfer V-Groove 45° 6.0 x 12.7mm

Trend C044 x 1/4 TCT Chamfer V-Groove 45° 6.0 x 12.7mm

Trend
Standard range
Order Code:

97-4508

Brand: Trend MPN: C044X1/4TC EAN-13: 5027654016596
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 4 days

Chamfer & V-Groove Cutters
These types of cutter are used for edging, grooving, veining work and chamfer cutting, on man-made fibre boards, natural timbers and plastics. Tools are offered to produce various angles for engraving, chamfering and V-grooving. Ball bearing and pin guided cutters enable curved work to be undertaken, bearings running along the board edge or a template. Typical trade applications include sign making, freehand engraving, cabinet making and decorative joinery.

The size of V groove on this cutter is:-

D = 12.7mm.
C = 6.0mm.
Angle = 45° .

T.C.T.
Shank: 1/4in.


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C