Trend FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener

Standard range
Order Code:

97-4570

Brand: Trend MPN: FTS/KIT/MK2 EAN-13: 5027654065211
Qty Unit Price (Ex VAT)
1+ £90.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 10/01/2025

Trend FAST TRACK™ MK2 Sharpener for consistent edges on chisels and plane irons. With 4 honing angles for increased honing and edge reshaping options. Consistent sharpening angle promotes tool life and creates a perfect square edge with a flat ground finish. Laterally sharpened edges are more durable and less prone to fracturing.

Magnetic stone holders keep each stone securely in place for safe, easy operation. The removable centring clip positions narrow blades and chisels centrally to maximise the sharpening stroke for increased efficiency. Ergonomic carriage caps provide increased comfort over longer periods of sharpening. Non-slip nitrile rubber feet help keep the Fast Track securely in place on any surface.

Specification:

Honing Angles: 25°, 27.5°, 30° & 32.5°
Stone Size: 76 x 24 x 4mm
Tool Width: 3-65mm

The Trend FTS/KIT/MK2 FAST TRACK™ MK2 Sharpener is supplied with:

1 x Base Carriage
1 x Angled Preparation Stone 220G
1 x Angled Finishing Stone 450G
1 x Centring Clip
1 x Non-Slip Mat
1 x Cleaning Block


Type Whetstone

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot