Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Trend FAST TRACK Replacement Stones are made from monycrystalline diamond with a unique diamond cross relief pattern for optimal abrasion rates. This helps to maximise sharpening efficiency and reduce clogging. Diamonds are held by nickel plating to a steel substrate, with ABS plastic base.
This Trend FTS/S/R FAST TRACK Replacement Stone has the following specification:
Grade: Extra Extra Coarse
Grit: 100 (nom. 60 micron)
Dimensions: 75 x 24 x 4mm
Colour: Grey
Type | Whetstone |
---|
To use this facility please Sign In.
Sign In