Christmas Opening Hours and Delivery Dates here

Trend KWJ700 Kitchen Worktop Jig 700mm

Order Code:

97-4598

Brand: Trend MPN: KWJ700 EAN-13: 5027654559710
Qty Unit Price (Ex VAT)
1+ £112.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Trend Kitchen Worktop Jig is a hard-wearing solid laminate, 12mm thick jig that enables cutting both parts of the joint in 15 minutes including setting up.

The jig has the following features:

Left and right hand corners, 400mm radius peninsular joint, 45° end cut with slight radius, 45° trade corner, 40mm radius corner, 35mm kitchen door hole and 3/4inch BSP hole for mixer taps.

Engraved lines for 65mm bolts and worktop cross-cut.

6 x 10mm diameter ABS plastic pins with tapered shoulders for a tight fit and 3 point pin contact to ensure ease of setting up.

The KWJ700 has fixed lengths for 250mm, 300mm, 400mm, 500mm, 550mm, 600mm, 616mm, 650mm and 700mm worktops.

Length: 985mm.
Width: 390mm.
Thickness: 12 mm.
Weight: 5.4 kg.
End Cut: 45°.
Corner Radii: 40mm, 100mm and 400mm.
Corner Mitre Joint: 45°.
Female cut material width loss: 35 mm.


Type Jig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot