Christmas Opening Hours and Delivery Dates here

Trend KWJ900 Kitchen Worktop Jig 900mm

Order Code:

97-4599

Brand: Trend MPN: KWJ900 EAN-13: 5027654536360
Qty Was Unit Price (Ex VAT)
1+ £145.39 £142.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Trend Kitchen Worktop Jig is a hard-wearing solid laminate, 12mm thick jig that enables cutting both parts of the joint in 15 minutes including setting up.

The jig has the following features:

Left and right hand corners, 400mm radius peninsular joint, 45° end cut with slight radius, 45° trade corner, 40mm radius corner, 35mm kitchen door hole and 3/4inch BSP hole for mixer taps.

Engraved lines for 65mm bolts and worktop cross-cut.

6 x 10mm diameter ABS plastic pins with tapered shoulders for a tight fit and 3 point pin contact to ensure ease of setting up.

Tradesman ALL IN ONE work top jig for up to 900 mm worktops.

Hard wearing solid laminate 12 mm thick jig that cuts both parts of the joint in 15-minutes including setting up and left hand and right hand corners, 400 mm radius peninsular joint, 45 degree end cut with slight radius, 45 degree trade corner solution for hob units, 100 mm radius corner, 40 mm radius corner, 35 mm kitchen door hole and 3/4 inch BSP hole for mixer taps.

It covers fixed lengths for 400 mm, 500 mm, 550 mm, 600 mm, 616 mm, 650 mm, 700 mm and 900 mm wide worktops and can cuts up to 40 mm thick worktops with or without anti-drip postformed edge.

Three open-ended bolt recesses (dog bone style) for 150 mm bolts.
Engraved lines for short 65 mm bolts and worktop cross-cut.
10 mm diameter plastic pins with tapered shoulder for tight fit provides three point pin contact to ensure ease of setting up.
Engraved markings for identification of pin holes.

Specification:
Length: 1185 mm.
Width: 390 mm.
Thickness: 12 mm.
Weight: 7.7 Kg.
End cut: 45 degrees.
Corner radius: 40 mm.
Corner radius: 100 mm.
Corner radius: 400 mm.
Corner mitre joint: 45 degrees.


Type Jig

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot