Trend TR12 x 1/4 TCT Two Flute Cutter Long Shank 12 x 19mm

Standard range
Order Code:

97-4782

Brand: Trend MPN: TR12X1/4TC EAN-13: 5027654031766
Qty Unit Price (Ex VAT)
1+ £18.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 05/01/2025

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

TR12 features a solid carbide insert and centre tip for drilling.

Dimensions:
Shank: 1/4in
Cutting Diameter (D): 12mm
Cutting Length (C): 19mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot