Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Trend UNIBASE Universal Sub Base C/w Pins & Bush

Extended range
Order Code:  

97-4788

 
Brand: Trend MPN: UNIBASE EAN-13: 5027654320082
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.03

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Unibase enables routers with non-standard guide bush fittings to accept the range of Trend guide bushes. Will fit directly to most routers.


Line-up pin used with a 16 mm plastic bush to ensure concentricity of the cutter to the guide bush when fitting the sub-base. Suits collet sizes 1/4inch, 8mm, 12 mm and 1/2inch.
Instructions for fitting
The line-up pin fit into the collet and is plunged through the router base. The line-up bush is fitted into the Unibase and secured. This is then placed over the line-up pin and rotated in order to line up the fixing holes. The Unibase screws are tightened and then the line-up bush can be replaced with any choice of Trend guide bushes. These range from 10 mm up to 30 mm (GB10 - GB32). For larger diameter cutters a 40 mm guide bush (GB40) is available.


Type Base

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot