Treston 30-1L-5 Picking Bin 160 x 99 x 70mm - Red

Order Code:

14-0410

Brand: Treston MPN: 30-1L-5
  • Country of Origin:

Discontinued


Red polystyrene picking bin, 160 x 99 x 70mm, ideal for repeated and rapid selection of components and other small items.
  • Inner faces are rounded and the front has a distinctive sloping design
  • Suitable for bench stand and bin rail use
  • Material: coloured polystyrene (HIPS)
  • Temperature tolerance -40 to +65°C
  • 160mm length, 99mm width, 70mm height
Colour Red
Height 70mm
Length 160mm
Material Polystyrene
Width 99mm

Reviews


Be the first to submit a review

Trustpilot