Treston 30-23L-6 Picking Bin 160 x 198 x 70mm Fixed Dividers - Blue

Standard range
Order Code:

14-0421

Brand: Treston MPN: 30-23L-6 EAN-13: 6416763001507
  • Country of Origin: Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 weeks

Blue polystyrene picking bin, 160 x 99 x 70mm, with fixed dividers, ideal for repeated and rapid selection of components and other small items.


  • Inner faces are rounded and the front has a distinctive sloping design
  • Suitable for bench stand and bin rail use
  • Material: coloured polystyrene (HIPS)
  • Temperature tolerance -40 to +65°C
  • 160mm length, 198mm width, 70mm height
Colour Blue
Height 70mm
Length 198mm
Material Polystyrene
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot