Treston 3010-1 Transparent Shelf Bin 300 x 92 x 82mm

Image Representative of Range

Treston 3010-1 Transparent Shelf Bin 300 x 92 x 82mm

Extended range
Order Code:

14-0910

Brand: Treston MPN: 3010-1 EAN-13: 6416763039302
Qty Unit Price (Ex VAT)
30+ £6.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 24/03/2025

Transparent shelf bin from Treston designed for the storage of large items. Ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Outer dimensions 300 x 92 x 82mm
  • Inner dimensions 257 x 75 x 70mm
  • Made from crystal clear polystyrene
  • Full width label and protective shield
Type Bin / drawer
Colour Clear
Height 82mm
Length 300mm
Material Polystyrene
Width 92mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot