Treston 3020-ESD ESD Shelf Bin 300 x 186 x 82mm

Image Representative of Range

Treston 3020-ESD ESD Shelf Bin 300 x 186 x 82mm

Standard range
Order Code:

14-1382

Brand: Treston MPN: 3020-4ESD EAN-13: 6416763039753
Qty Was Unit Price (Ex VAT)
1+ £14.41   £9.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

Black polypropylene ESD storage bin from Treston with corrugated base, ideal for storage of larger items.


  • Overall dimensions 300 x 186 x 82mm
  • Inner dimensions 257 x 167 x 70mm
  • Stacks securely
Type Bin / drawer
Colour Black
Height 82mm
Length 300mm
Material Polypropylene
Width 186mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot