Treston 4015-1 Transparent Shelf Bin 400 x 132 x 100mm

Image Representative of Range

Treston 4015-1 Transparent Shelf Bin 400 x 132 x 100mm

Extended range
Order Code:

14-0656

Brand: Treston MPN: 4015-1 EAN-13: 6416763036257
Qty Unit Price (Ex VAT)
20+ £10.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 24/03/2025

Transparent shelf bin from Treston designed for the storage of large items. Ideal for use in small parts retrieval systems and mobile shelving.


  • Corrugated base
  • Outer dimensions 400 x 132 x 100mm
  • Inner dimensions 357 x 110 x 90mm
  • Made from crystal clear polystyrene
  • Full width label and protective shield
Type Bin / drawer
Colour Clear
Height 100mm
Length 400mm
Material Polystyrene
Width 132mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot