Christmas Opening Hours and Delivery Dates here
Treston 4020-ESD ESD Shelf Bin 400 x 186 x 82mm

Image Representative of Range

Treston 4020-ESD ESD Shelf Bin 400 x 186 x 82mm

Order Code:

14-1390

Brand: Treston MPN: 4020-4ESD EAN-13: 6416763039777
Qty Unit Price (Ex VAT)
15+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 03/01/2026

Black polypropylene ESD storage bin from Treston with corrugated base, ideal for storage of larger items.


  • Overall dimensions 400 x 186 x 82mm
  • Inner dimensions 357 x 167 x 70mm
  • Stacks securely
Type Bin / drawer
Height 82mm
Width 186mm
Colour Black
Material Polypropylene
Length 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot