Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Treston 556-3 Storage Cabinet 8 Drawer

Order Code:  

14-1242

  Copy to clipboard
Brand: Treston  Copy to clipboard MPN: 556-3 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This durable storage cabinet from Treston has 8 drawers made from crystal clear polystyrene. Combining a stylish design with practical accessories to provide flexible and efficient small parts storage, this cabinet can be free-standing or wall-mounted and is ideal for use in almost any industrial environment.
  • Drawer size 175 x 277 x 59mm
  • Polypropylene frame and galvanised steel shelves
  • Overall size 550 x 310 x 180mm
  • Dark grey colour
  • Self adhesive labels provided for each drawer
  • Drawer handles recessed within frame for additional protection during transport
Colour Dark grey frame / clear bins
Height 550mm
Length 180mm
Material Polypropylene / polystyrene
Type Cabinet
Width 310mm

Reviews


Be the first to submit a review