Treston BS-550L Single Cabinet Stand For 4 x 550 Series Cabinets

Order Code:

14-1274

Brand: Treston MPN: BS-550L EAN-13: 6416763082704
  • Country of Origin: Finland

Discontinued


A single-sided stand for use with Treston 550 Series Storage Cabinets.


  • Single Sided Stand BS-550L Holds 4 cabinets (supplied separately)
  • Designed to be used with the 550 series of cabinets
  • Constructed from epoxy powder-coated steel with a grey finish
  • Three aluminium rails are included
  • Load capacity 120kg
  • Overall dimensions 420 x 760 x 1585mm

Cabinets not included.

Click here for details of the Treston 550 series storage cabinets


Type Cabinet stand
Colour Grey
Height 1.585m
Length 420mm
Material Polypropylene
Width 760mm

Reviews


Be the first to submit a review

Trustpilot