Treston L-01 Spare Drawer 175 x 69 x 37mm

Standard range
Order Code:

14-0325

Brand: Treston MPN: L-01 EAN-13: 6416763031689
Qty Unit Price (Ex VAT)
1+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
46 in stock, despatched same dayAdditional quantity lead time 4 weeks

Spare drawer measuring 175 x 69 x 37mm, suitable for use with Treston storage cabinets.


  • Manufactured from crystal-clear polystyrene
  • Large sturdy handles provide a full width label area
  • Corrugated bases for ease of picking
  • Dividers fit into slots in the drawers and keep contents separate
  • Drawers supplied singly
Type Bin / drawer
Colour Clear
Height 37mm
Length 175mm
Material Polystyrene
Width 69mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot