Treston L-04 Spare Drawer 175 x 92 x 59mm

Standard range
Order Code:

14-0330

Brand: Treston MPN: L-04 EAN-13: 6416763031702
Qty Unit Price (Ex VAT)
1+ £2.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched same dayAdditional quantity lead time 4 weeks

Spare drawer measuring 175 x 92 x 59mm, suitable for use with Treston storage cabinets.


  • Manufactured from crystal-clear polystyrene
  • Large sturdy handles provide a full width label area
  • Corrugated bases for ease of picking
  • Dividers fit into slots in the drawers and keep contents separate
  • Drawers supplied singly
Type Bin / drawer
Colour Clear
Height 59mm
Length 175mm
Material Polystyrene
Width 92mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot