Treston Storage Cabinet 8 Red 400mm Deep Drawers 0840-5

Order Code:

14-1356

Brand: Treston MPN: 0840-5
  • Country of Origin:

Discontinued


Colour Bin Cabinet, Free Standing/Wall Mounted, 8 Drawer, 357 x 167 x 70mm Drawer Size, Polypropylene Drawer, Epoxy Enamelled Steel Frame, 400mm Length, 400mm Width, 395mm Height, Grey Frame, Red Drawer, With Backstops, Labels and Protective Shields, Ideal for Storage of Larger Items, Treston 400 Series
Type Cabinet
Colour Grey frame / red bins
Height 395mm
Length 400mm
Material Steel/Polypropylene
Width 400mm

Reviews


Be the first to submit a review

Trustpilot