Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Treston 12-550-ESD Spacemiser Turntable Base

Extended range
Order Code:  

14-1270

 
Brand: Treston MPN: 12-550 ESD EAN-13: 6416763034369
  • Country of Origin: Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £444.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/12/2024

This freely-turning ESD safe assembly can hold up to 12 storage cabinets from Treston's 550 range and needs only 0.25m² of floor space.


  • ESD safe
  • Holds up to 12 storage cabinets from the Treston 550 series in three layers
  • Each layer consists of four cabinets
  • Load capacity is 400kg
  • Dimensions 500 x 500 x 1730mm
  • Free-turning ball bearing base
  • Dividing trays
  • Baseplate

Note: Storage cabinets are sold separately and are not included with the turntable.

Colour Black
Height N/A
Length N/A
Material N/A
Type Cabinet turntable
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot