Christmas Opening Hours and Delivery Dates here

TruComponents 524727 Magnetic pad N35-451502 Silver (L x W) 20 mm x 10 mm

Order Code:

52-4727

Brand: TruComponents MPN: 524727 EAN-13: 2050004871548
Qty Unit Price (Ex VAT)
2+ £2.07
3+ £1.84
5+ £1.75
10+ £1.66
25+ £1.58
50+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
224 available to back orderBack-order availability date - 14/01/2026

Magnetic pad, self-adhesive - Silver - (L x W) 20 mm x 10 mm
Type Magnetic Pad
Length 20mm
Adhesive tape features Self-adhesive
Dim (L x W) 20 mm x 10 mm
Factory colour Silver
Material thickness 2mm
Misc Attribute N35-451502
Series N35-451502
Thickness 2mm
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot