Christmas Opening Hours and Delivery Dates here

TruComponents 524736 Magnetic tape Black (L x W) 3 m x 20 mm

Order Code:

52-4736

Brand: TruComponents MPN: 524736 EAN-13: 4016139201856
Qty Unit Price (Ex VAT)
1+ £12.33
3+ £10.96
5+ £10.39
10+ £9.87
25+ £9.40
50+ £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
153 available to back orderBack-order availability date - 14/01/2026

Magnetic adhesive tape, self adhesive - Black - (L x W) 3 m x 20 mm
Type Magnetic Tape
Length 3m
Width 20mm
Thickness 2mm
Colour Black
Dim (L x W) 3 m x 20 mm
Material thickness 2mm
Misc Attribute S513-320
Series S513-320

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot