Christmas Opening Hours and Delivery Dates here

TruComponents 524741 Magnetic pad N35-451502 Silver (L x W) 45 mm x 15 mm

Order Code:

52-4741

Brand: TruComponents MPN: 524741 EAN-13: 2050004871838
Qty Unit Price (Ex VAT)
1+ £5.02
3+ £4.47
5+ £4.23
10+ £4.02
25+ £3.83
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 14/01/2026

Magnetic pad, self-adhesive - Silver - (L x W) 45 mm x 15 mm
Type Magnetic Pad
Length 45mm
Adhesive tape features Self-adhesive
Dim (L x W) 45 mm x 15 mm
Factory colour Silver
Material thickness 2mm
Misc Attribute N35-451502
Series N35-451502
Thickness 2mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot