Christmas Opening Hours and Delivery Dates here

TruComponents 524742 Magnetic pad N35-3502 Silver (Ø) 15 mm

Order Code:

52-4742

Brand: TruComponents MPN: 524742 EAN-13: 2050004871845
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.65
10+ £1.57
25+ £1.50
50+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
248 available to back orderBack-order availability date - 14/01/2026

Magnetic pad, self-adhesive - Silver - (Ø) 15 mm
Type Magnetic Pad
(Ø) 15mm
Dim (Ø) 15 mm
Factory colour Silver
Material thickness 2mm
Misc Attribute N35-3502
Series N35-3502
Thickness 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot