Christmas Opening Hours and Delivery Dates here

TruComponents 524750 Magnetic tape S513-350 Black (L x W) 3 m x 50 mm

Order Code:

52-4750

Brand: TruComponents MPN: 524750 EAN-13: 4016139203089
Qty Unit Price (Ex VAT)
1+ £21.51
3+ £19.12
5+ £18.12
10+ £17.21
25+ £16.39
50+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
143 available to back orderBack-order availability date - 14/01/2026

Magnetic adhesive tape, self adhesive - Black - (L x W) 3 m x 50 mm
Type Magnetic Tape
Length 3m
Width 50mm
Thickness 2mm
Colour Black
Dim (L x W) 3 m x 50 mm
Material thickness 2mm
Misc Attribute S513-350
Series S513-350

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot