Christmas Opening Hours and Delivery Dates here

TruComponents 751562 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

Order Code:

75-1562

Brand: TruComponents MPN: 751562 EAN-13: 4064161298511
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.23
10+ £2.08
25+ £1.95
50+ £1.84
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
678 available to back orderBack-order availability date - 13/01/2026

The TruComponents 751562 Rocker Switch is a premium single-pole single-throw (SPST) switch designed for efficient and reliable operation in various electrical applications.

Featuring an Off/On functionality, this illuminated switch allows for easy visual confirmation of its status.

The quick connect terminals facilitate a straightforward and secure installation process, ensuring a robust connection.

Built for durability, the TruComponents 751562 is ideal for panel mounting in both professional and DIY projects, providing a dependable solution for controlling electrical circuits with precision and ease.


Contact Configuration 1 x Off/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type Area illumination
Termination Style Type C CEE 7/16 plug 4.8 mm
Bulb Type Glow lamp
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 6mm
Illumination Colour(s) Red
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Recess diameter 20.2mm
Type Rocker Switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot