Christmas Opening Hours and Delivery Dates here

TruComponents 751563 Rocker switch,Panel Mount,On/On,SPDT,Quick Connect

Order Code:

75-1563

Brand: TruComponents MPN: 751563 EAN-13: 4064161298528
Qty Unit Price (Ex VAT)
2+ £2.56
5+ £2.38
10+ £2.22
25+ £2.08
50+ £1.96
100+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
300 available to back orderBack-order availability date - 13/01/2026

The TruComponents 751563 Rocker Switch is a versatile single-pole double-throw (SPDT) switch designed for seamless integration into various electrical systems.

Featuring an On/On functionality, this panel mount switch allows for easy toggling between two circuits.

The quick connect terminals ensure a secure and efficient installation process, minimizing downtime and enhancing reliability.

Built with durability in mind, the TruComponents 751563 is ideal for both professional and DIY applications, providing a dependable solution for precise control of electrical circuits.


Contact Configuration 1 x On/On
Switch Function latch
Current Rating (Amps) 10A
Illumination Type None
Termination Style Type C CEE 7/16 plug 4.8 mm
Casing/button colour Black
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel thickness 6mm
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Print motif None
Recess diameter 20.2mm
Type Rocker Switch
Voltage Rating 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot