Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 0.5m SMA Plug to Plug Cable Assembly

Order Code:  

16-1580

 
Brand: TruConnect MPN: 16-1580 PCB Symbol, Footprint or 3D Model

Discontinued


An 0.5m plug to plug cable assemblies employing SMA connectors and standard RG316 cable.


  • SMA lead assembly
  • SMA straight plug connector type A
  • SMA straight plug connector type B
  • Brass body material
  • Teflon insulator material
  • White insulator colour
  • Brass contact pin material
  • Gold contact pin finish
  • 50Ω impedance
  • 0 to 12.4GHz frequency range
  • -65 to +165°C temperature range
  • RG316 cable
  • Length 0.5m
Connector 1 SMA male
Connector 2 SMA male
Length 500mm

Reviews


Be the first to submit a review

Trustpilot