TruConnect 1.3mm Skeleton DC Power Socket

Order Code:

20-0987

Brand: TruConnect

Discontinued


Skeleton DC Power Socket, 30Vdc Voltage Rating, 0.5A Current Rating, Right Angle Type, 1.3mm Connector Size, Solder Lug Termination, Bronze Contact Material, -10°C to +60°C Operating Temperature, PCB Mounting, Compact Design, Integral Switch on Outer Contact
  • PCB mounting
  • Compact design
  • Can be flush mounted to panel
  • Integral switch on outer contact

Reviews


Be the first to submit a review

Trustpilot