Christmas Opening Hours and Delivery Dates here

TruConnect 10A 3.5mm Terminal Blocks

TruConnect Brand: TruConnect

If you mount terminal blocks on PCBs we can probably help you with our fine selection of terminal blocks. Rapid is pleased to offer you these 2, 3 and 5-way 3.5mm pitch vertical moulded types that are UL94V-0 approved.

Current carrying capacity of these pluggable terminal blocks is 10A per pole. They feature a tin-plated pin header and a Phosphor bronze wire guard. The terminals are housed in moulded green flame proof polyamide PA66.

  • 3.5mm pitch
  • Slotted screws
  • Rated voltage 130V
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard Phosphor bronze
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Voltage Rating Current Rating Colour
TruConnect 213000 3.5mm 2 Way Low Profile Wire Protector Terminal Block
TruConnect 213000 3.5mm 2 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3000
MPN: 21-3000

11,112 in stock, despatched same dayAdditional 8,000 due on 18/03/2026
1+ £0.212
10+ £0.164
50+ £0.139
100+ £0.121
250+ £0.106
500+ £0.095
Price per unit Ex VAT
2 3.5mm Through Hole Vertical 17AWG Screw, Wire Protector 130V 10A Green
TruConnect 213001 3.5mm 3 Way Low Profile Wire Protector Terminal Block
TruConnect 213001 3.5mm 3 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3001
MPN: 21-3001

15,138 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.318
10+ £0.246
50+ £0.208
100+ £0.180
250+ £0.160
500+ £0.142
Price per unit Ex VAT
3 3.5mm Through Hole Vertical 17AWG Screw, Wire Protector 130V 10A Green
TruConnect 213098 3.5mm 5 Way Low Profile Wire Protector Terminal Block
TruConnect 213098 3.5mm 5 Way Low Profile Wire Protector Terminal Block
Standard range
Order code: 21-3098
MPN: 21-3098

1,678 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.530
10+ £0.410
50+ £0.347
100+ £0.301
250+ £0.266
500+ £0.238
Price per unit Ex VAT
5 3.5mm Through Hole Vertical 17AWG Screw, Wire Protector 130V 10A Green
Rated voltage130V
Rated current10A
Pitch3.5mm
ScrewsM2 slotted, zinc plated steel
Rated current at 130V10A
Temperature rating-40°C to +105°C
HousingMoulded in green flame retardant PA66 / UL94V-0
Wire guardPhosphor bronze
Pin headerTin plated brass
Strip length5 - 6mm
Wire range1.0mm²
UL94V-0 and CSA approved


Trustpilot