TruConnect 10A 5.08mm 45° Screwless Terminal Blocks

<p>Rapid is pleased to offer these screwless 2 or 3-way 5.08mm pitch 45&deg; moulded terminal blocks. The body is made from green polyamide PA66.</p>
  • Supplied with screwless clamps
  • Rated current 10A
  • Moulded housing in green flame retardant PA66
  • Pin header tin plated brass
  • Wire guard stainless steel
Description Image Product MPN Pricing (Ex VAT) Buy Qty No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge (AWG) Wire Termination
TruConnect 2W 10A 45 Deg Terminal Block 5.08mm
TruConnect 2W 10A 45 Deg Terminal Block 5.08mm
Standard range
21-3021
5+ £0.434
10+ £0.335
50+ £0.284
100+ £0.246
250+ £0.217
500+ £0.194

Order in multiples of 5


Out of stockPlease contact us for lead time
2 Green 10A 45° Through Hole 5.08mm 16AWG Screwless
TruConnect 3W 10A 45 Deg Terminal Block 5.08mm
TruConnect 3W 10A 45 Deg Terminal Block 5.08mm
Standard range
21-3022
1+ £0.230

96 in stock, despatched same dayAdditional quantity lead time 5 months
3 Green 10A 45° Through Hole 5.08mm 16AWG Screwless
Rated voltage320V (VDE), 300V (UL)
Rated current10A
Pitch5.08mm
ScrewsScrewless
Rated current at 320V10A
Temperature rating-40°C to +105°C
HousingMoulded in green flame retardant PA66 / UL94V-0
Wire guardStainless steel
Pin headerTin plated brass
Strip length10mm
Wire range0.2-1.5mm²
2-way / DG128-5.08-2pOrder code 21-3021
3-way / DG128-5.08-3pOrder code 21-3022


Trustpilot