Christmas Opening Hours and Delivery Dates here

TruConnect 15A 300V Side Entry Open Header Terminal Blocks 5mm Pitch

TruConnect Brand: TruConnect

Side entry open ended headers with 5mm pitch, available in a range of sizes.

  • Horizontal body style
  • 12A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • Tin plated brass contact material
  • Polyamide 6.6 housing material
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Pitch Current Rating Mounting Type Mounting Feature Body Style Flame Retardancy Material Type
TruConnect 212808 2 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212808 2 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2808
MPN: 21-2808

Order in multiples of 5


1,075 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.111
10+ £0.087
50+ £0.073
100+ £0.063
250+ £0.056
500+ £0.050
Price per unit Ex VAT
2 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212809 3 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212809 3 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2809
MPN: 21-2809

Order in multiples of 10


1,200 in stock, despatched same dayAdditional quantity lead time 5 months
10+ £0.130
50+ £0.110
100+ £0.095
250+ £0.083
500+ £0.075
Price per unit Ex VAT
3 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212812 6 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212812 6 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2812
MPN: 21-2812

1,300 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.335
10+ £0.259
50+ £0.219
100+ £0.190
250+ £0.168
500+ £0.150
Price per unit Ex VAT
6 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212897 7 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212897 7 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2897
MPN: 212897

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.374
5+ £0.289
10+ £0.245
25+ £0.212
50+ £0.187
100+ £0.168
Price per unit Ex VAT
7 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212898 9 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212898 9 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2898
MPN: 212898

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.481
5+ £0.372
10+ £0.315
25+ £0.273
50+ £0.241
100+ £0.215
Price per unit Ex VAT
9 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212814 10 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212814 10 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2814
MPN: 21-2814

1,096 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.558
10+ £0.432
50+ £0.366
100+ £0.316
250+ £0.279
500+ £0.250
Price per unit Ex VAT
10 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212899 11 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212899 11 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2899
MPN: 212899

100 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £0.588
5+ £0.454
10+ £0.384
25+ £0.334
50+ £0.295
100+ £0.264
Price per unit Ex VAT
11 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
TruConnect 212815 12 Way, 15A 300V, Side Entry Open Header 5mm
TruConnect 212815 12 Way, 15A 300V, Side Entry Open Header 5mm
Standard range
Order code: 21-2815
MPN: 21-2815

Order in multiples of 5


1,424 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.671
10+ £0.518
50+ £0.439
100+ £0.380
250+ £0.335
500+ £0.300
Price per unit Ex VAT
12 5mm 15A Pluggable PCB Open header UL94-V0 PA66 Horizontal Side Entry Header
Order codeMftrs Part No.No. of ways
21-28082
21-28093
21-28104
21-28115
21-28126
21-281410
21-281512


Trustpilot