TruConnect 16 Pin 0.3in Turned Pin Socket (tube 30)

Standard range
Order Code:

22-1759

Brand: TruConnect MPN: 22-1759
Qty Unit Price (Ex VAT)
1+ £11.36
10+ £9.21
25+ £7.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
116 in stock, despatched same dayAdditional 150 due on 16/04/2025

Good quality DIL socket, 7.62mm (0.3in) pitch, with 16 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 30
  • UL Approved.
Row Pitch 7.62mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 20.3mm
Number of pins 16
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot