TruConnect 170565 4mm Insulated Test Socket Yellow

Standard range
Order Code:

17-0565

Brand: TruConnect MPN: 170565 EAN-13: 5053556018390
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £0.393
5+ £0.288
10+ £0.249
25+ £0.227
50+ £0.208
100+ £0.192
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,660 in stock, despatched same dayAdditional quantity lead time 5 months

These TruConnect yellow insulated 4mm test sockets, are ideal for panel mounting.

This socket requires a cut-out of 7.8mm and is solder terminated. It is suitable for use in the education sector and training for use with test equipment.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole: 7.8mm
  • Contact: Solder
  • Length: 22.5mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 32A
Colour Yellow
Connector Type 4mm Socket
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot