TruConnect 170574 4mm Binding Post with M4 Thread Yellow

Standard range
Order Code:

17-0574

Brand: TruConnect MPN: 170574 EAN-13: 5053556018482
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £1.60
5+ £1.18
10+ £1.02
25+ £0.922
50+ £0.845
100+ £0.780
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,969 in stock, despatched same dayAdditional quantity lead time 5 months

These TruConnect yellow insulated binding posts with M4 thread, are designed to connect single-wire leads.

The coloured cap screws up and down, and is designed to clamp on to the connecting wire.


  • Current rating: 20A
  • Voltage rating: 48V
  • Contact plating: Nickel
  • Contact material: Brass
  • Connector mounting: Cable
  • Contact plating: Nickel
  • Insulator material: ABS
  • Length: 42.5mm
Colour Yellow
Connector Type 4mm Socket, Binding Post
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Screw clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot